2SC3265-Y,LF | |
---|---|
DigiKey Part Number | 2SC3265-YLFTR-ND - Tape & Reel (TR) 2SC3265-YLFCT-ND - Cut Tape (CT) 2SC3265-YLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3265-Y,LF |
Description | TRANS NPN 25V 0.8A TO236 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 800 mA 120MHz 200 mW Surface Mount TO-236 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3265-Y,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.22330 | ¥122.33 |
500 | ¥0.99766 | ¥498.83 |
1,000 | ¥0.74020 | ¥740.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62274 | ¥1,868.22 |
6,000 | ¥0.59538 | ¥3,572.28 |
9,000 | ¥0.51492 | ¥4,634.28 |
30,000 | ¥0.50526 | ¥15,157.80 |
75,000 | ¥0.41837 | ¥31,377.75 |
150,000 | ¥0.41194 | ¥61,791.00 |