BAV199UMTL | |
---|---|
DigiKey Part Number | 846-BAV199UMTLTR-ND - Tape & Reel (TR) 846-BAV199UMTLCT-ND - Cut Tape (CT) 846-BAV199UMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199UMTL |
Description | DIODE ARRAY GP 80V 215MA UMD3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount SC-85 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMD3F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.35460 | ¥135.46 |
500 | ¥1.10536 | ¥552.68 |
1,000 | ¥0.82008 | ¥820.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68992 | ¥2,069.76 |
6,000 | ¥0.65962 | ¥3,957.72 |
9,000 | ¥0.57048 | ¥5,134.32 |
30,000 | ¥0.55979 | ¥16,793.70 |
75,000 | ¥0.46352 | ¥34,764.00 |
150,000 | ¥0.45639 | ¥68,458.50 |