TLV7041DPWR | |
---|---|
DigiKey Part Number | 296-47929-2-ND - Tape & Reel (TR) 296-47929-1-ND - Cut Tape (CT) 296-47929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7041DPWR |
Description | IC COMPARATOR 1 GEN PUR 5X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7041DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 335nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs (Typ) | |
Hysteresis | 7mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-XFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.52600 | ¥55.26 |
25 | ¥5.18920 | ¥129.73 |
100 | ¥4.23620 | ¥423.62 |
250 | ¥3.93472 | ¥983.68 |
500 | ¥3.34862 | ¥1,674.31 |
1,000 | ¥2.67890 | ¥2,678.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.42775 | ¥7,283.25 |
6,000 | ¥2.26033 | ¥13,561.98 |
15,000 | ¥2.17661 | ¥32,649.15 |
30,000 | ¥2.09289 | ¥62,786.70 |