MM3Z22VT1G | |
---|---|
DigiKey Part Number | MM3Z22VT1GOSTR-ND - Tape & Reel (TR) MM3Z22VT1GOSCT-ND - Cut Tape (CT) MM3Z22VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z22VT1G |
Description | DIODE ZENER 22V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z22VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.89500 | ¥8.95 |
100 | ¥0.48360 | ¥48.36 |
500 | ¥0.37962 | ¥189.81 |
1,000 | ¥0.26370 | ¥263.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21841 | ¥655.23 |
6,000 | ¥0.20655 | ¥1,239.30 |
9,000 | ¥0.17579 | ¥1,582.11 |
30,000 | ¥0.16260 | ¥4,878.00 |
75,000 | ¥0.14063 | ¥10,547.25 |
150,000 | ¥0.11690 | ¥17,535.00 |