22 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,497 In Stock | 1 : ¥0.82000 Bulk | - | Bulk | Active | 22 V | ±5% | 500 mW | 29 Ohms | 100 nA @ 17 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
51,511 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±6% | 225 mW | 55 Ohms | 50 nA @ 15.4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
16,671 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 300 mW | 55 Ohms | 50 nA @ 15.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
9,428 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.15210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±6% | 300 mW | 55 Ohms | 100 nA @ 15.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,274 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.16595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 250 mW | 55 Ohms | 50 nA @ 15.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
21,390 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 500 mW | 29 Ohms | 100 nA @ 17 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
10,998 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 500 mW | 55 Ohms | 50 nA @ 15.4 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
6,753 In Stock 582,000 Factory | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 500 mW | 29 Ohms | 100 nA @ 17 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
226,291 In Stock 12,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±6% | 500 mW | 55 Ohms | 100 nA @ 15.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
24,749 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35551 Tape & Reel (TR) 1 : ¥2.13000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | 22 V | ±5% | 500 mW | - | 10 nA @ 16.7 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
8,729 In Stock 9,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 22 V | ±5% | 1 W | 23 Ohms | 5 µA @ 16.7 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
2,847 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | 22 V | ±5% | 1 W | 23 Ohms | 5 µA @ 16.7 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
25,837 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.30918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±2% | 500 mW | 29 Ohms | 100 nA @ 17 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,164 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥0.79678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 3 W | 17.5 Ohms | 1 µA @ 16.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
7,384 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 1.5 W | 17.5 Ohms | 500 nA @ 16.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
5,599 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.07280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±1% | 375 mW | 25 Ohms | 50 nA @ 15.4 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | |||
4,956 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.61130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | - | 300 mW | 55 Ohms | 50 nA @ 15.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
14,487 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.53065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 3 W | 17.5 Ohms | 1 µA @ 16.7 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
3,261 In Stock 15,000 Factory | 1 : ¥3.53000 Bulk | - | Bulk | Active | 22 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 16.7 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
25,723 In Stock | 1 : ¥3.69000 Cut Tape (CT) 7,500 : ¥0.63186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 1 W | 15 Ohms | 500 nA @ 16.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
29,148 In Stock 485,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 1 W | 15 Ohms | 500 nA @ 16.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
4,340 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 16.7 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
11,730 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5.68% | 1.25 W | 15 Ohms | 1 µA @ 16 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1,743 In Stock 12,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.95672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 16.7 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
1,913 In Stock 2,500 Factory | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥2.04772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 3 W | 17.5 Ohms | 1 µA @ 16.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB |