1N5358BG | |
---|---|
DigiKey Part Number | 1N5358BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5358BG |
Description | DIODE ZENER 22V 5W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5358BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02100 | ¥30.21 |
100 | ¥2.10170 | ¥210.17 |
500 | ¥1.64114 | ¥820.57 |
1,000 | ¥1.33393 | ¥1,333.93 |
2,000 | ¥1.19248 | ¥2,384.96 |
5,000 | ¥1.13184 | ¥5,659.20 |
10,000 | ¥1.05100 | ¥10,510.00 |
50,000 | ¥1.00057 | ¥50,028.50 |