1N5358B-TP | |
---|---|
DigiKey Part Number | 1N5358BTPMSTR-ND - Tape & Reel (TR) 1N5358BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5358B-TP |
Description | DIODE ZENER 22V 5W DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52210 | ¥152.21 |
500 | ¥1.40962 | ¥704.81 |
1,000 | ¥0.95858 | ¥958.58 |
2,000 | ¥0.88243 | ¥1,764.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88243 | ¥3,529.72 |
8,000 | ¥0.84577 | ¥6,766.16 |
12,000 | ¥0.76120 | ¥9,134.40 |
28,000 | ¥0.74992 | ¥20,997.76 |
100,000 | ¥0.69783 | ¥69,783.00 |