TZM5232B-GS08 | |
---|---|
DigiKey Part Number | TZM5232B-GS08TR-ND - Tape & Reel (TR) TZM5232B-GS08CT-ND - Cut Tape (CT) TZM5232B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5232B-GS08 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZM5232B-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥0.61330 | ¥61.33 |
500 | ¥0.51130 | ¥255.65 |
1,000 | ¥0.35524 | ¥355.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.30787 | ¥769.67 |
5,000 | ¥0.28557 | ¥1,427.85 |
12,500 | ¥0.23682 | ¥2,960.25 |
25,000 | ¥0.23264 | ¥5,816.00 |
62,500 | ¥0.20896 | ¥13,060.00 |
125,000 | ¥0.18110 | ¥22,637.50 |