1N5357BG | |
---|---|
DigiKey Part Number | 1N5357BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5357BG |
Description | DIODE ZENER 20V 5W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5357BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥2.06310 | ¥206.31 |
500 | ¥1.61092 | ¥805.46 |
1,000 | ¥1.30930 | ¥1,309.30 |
2,000 | ¥1.17047 | ¥2,340.94 |
5,000 | ¥1.11095 | ¥5,554.75 |
10,000 | ¥1.03160 | ¥10,316.00 |
50,000 | ¥0.98210 | ¥49,105.00 |