BZT52C20TQ-7-F | |
---|---|
DigiKey Part Number | 31-BZT52C20TQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C20TQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C20TQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20TQ-7-F |
Description | ZENER DIODE SOD523 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72900 | ¥72.90 |
500 | ¥0.60818 | ¥304.09 |
1,000 | ¥0.42264 | ¥422.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36629 | ¥1,098.87 |
6,000 | ¥0.33976 | ¥2,038.56 |
9,000 | ¥0.28176 | ¥2,535.84 |
30,000 | ¥0.27679 | ¥8,303.70 |
75,000 | ¥0.24861 | ¥18,645.75 |
150,000 | ¥0.21546 | ¥32,319.00 |