H3165-05 | |
---|---|
DigiKey Part Number | 952-2829-ND |
Manufacturer | |
Manufacturer Product Number | H3165-05 |
Description | CONN PIN RCPT .035-.041 KNURL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.222" (5.65mm) | |
Accepts Pin Diameter | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.075" ~ 0.077" (1.91mm ~ 1.96mm) | |
Flange Diameter | 0.105" (2.67mm) | |
Tail Diameter | - | |
Socket Depth | 0.187" (4.75mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.00N ~ 9.00N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.98200 | ¥39.82 |
25 | ¥3.63520 | ¥90.88 |
50 | ¥3.42340 | ¥171.17 |
100 | ¥3.28060 | ¥328.06 |
250 | ¥2.99492 | ¥748.73 |
500 | ¥2.85242 | ¥1,426.21 |
1,000 | ¥2.35326 | ¥2,353.26 |
3,000 | ¥2.13931 | ¥6,417.93 |