PTVS2-066C-H | |
---|---|
DigiKey Part Number | 118-PTVS2-066C-HTR-ND - Tape & Reel (TR) 118-PTVS2-066C-HCT-ND - Cut Tape (CT) 118-PTVS2-066C-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS2-066C-H |
Description | TVS DIODE 66VWM 86VC 2DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 86V (Typ) Clamp 2000A (2kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 66V | |
Voltage - Breakdown (Min) | 72V | |
Voltage - Clamping (Max) @ Ipp | 86V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2000A (2kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1300pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.21000 | ¥58.21 |
10 | ¥52.59200 | ¥525.92 |
25 | ¥50.14560 | ¥1,253.64 |
100 | ¥43.54070 | ¥4,354.07 |
250 | ¥41.58396 | ¥10,395.99 |
500 | ¥37.91468 | ¥18,957.34 |
1,000 | ¥33.02246 | ¥33,022.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.79946 | ¥79,498.65 |