MMSZ5251B-7-F | |
---|---|
DigiKey Part Number | MMSZ5251B-FDITR-ND - Tape & Reel (TR) MMSZ5251B-FDICT-ND - Cut Tape (CT) MMSZ5251B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251B-7-F |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5251B-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.03400 | ¥10.34 |
100 | ¥0.55740 | ¥55.74 |
500 | ¥0.43792 | ¥218.96 |
1,000 | ¥0.30409 | ¥304.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25190 | ¥755.70 |
6,000 | ¥0.23824 | ¥1,429.44 |
9,000 | ¥0.20275 | ¥1,824.75 |
30,000 | ¥0.18754 | ¥5,626.20 |
75,000 | ¥0.16220 | ¥12,165.00 |
150,000 | ¥0.13483 | ¥20,224.50 |