2SA2070(TE12L,F) | |
---|---|
DigiKey Part Number | 264-2SA2070(TE12L,F)TR-ND - Tape & Reel (TR) 264-2SA2070(TE12L,F)CT-ND - Cut Tape (CT) 264-2SA2070(TE12L,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2070(TE12L,F) |
Description | TRANS PNP 50V 1A PW-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 1 W Surface Mount PW-MINI |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2070(TE12L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 10mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PW-MINI | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57900 | ¥35.79 |
100 | ¥2.48920 | ¥248.92 |
500 | ¥1.94358 | ¥971.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.57973 | ¥1,579.73 |
2,000 | ¥1.41221 | ¥2,824.42 |
5,000 | ¥1.34040 | ¥6,702.00 |
10,000 | ¥1.24466 | ¥12,446.60 |
25,000 | ¥1.22121 | ¥30,530.25 |