THC63LVDM83D

DigiKey Part Number
THC63LVDM83DTR-ND - Tape & Reel (TR)
THC63LVDM83DCT-ND - Cut Tape (CT)
THC63LVDM83DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THC63LVDM83D
Description
IC SERIALIZER SNGL LVDS 56TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.12Gbps Serializer 28 Input 4 Output 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THC63LVDM83D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
1.12Gbps
Input Type
CMOS/TTL
Output Type
LVDS
Number of Inputs
28
Number of Outputs
4
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥23.44950¥35,174.25
3,000¥22.27703¥66,831.09
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.42000¥44.42
10¥39.86700¥398.67
25¥37.68640¥942.16
100¥32.66190¥3,266.19
250¥30.98676¥7,746.69
500¥27.80448¥13,902.24
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.79000¥41.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.