THC63LVDM83D-Z-B | |
---|---|
DigiKey Part Number | 3175-THC63LVDM83D-Z-B-ND |
Manufacturer | |
Manufacturer Product Number | THC63LVDM83D-Z-B |
Description | IC XMITTER LVDS 24B CLR 56TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.12Gbps Serializer 28 Input 4 Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.12Gbps | |
Input Type | CMOS/TTL | |
Output Type | LVDS | |
Number of Inputs | 28 | |
Number of Outputs | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.87000 | ¥69.87 |
10 | ¥63.10900 | ¥631.09 |
25 | ¥60.17440 | ¥1,504.36 |
228 | ¥52.24890 | ¥11,912.75 |
456 | ¥45.49763 | ¥20,746.92 |
1,140 | ¥39.62700 | ¥45,174.78 |