THC63LVDM87-B | |
---|---|
DigiKey Part Number | 3175-THC63LVDM87-B-ND |
Manufacturer | |
Manufacturer Product Number | THC63LVDM87-B |
Description | IC SERIALIZER SNGL LVDS 49VFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.12Gbps Serializer 28 Input 4 Output 49-VFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.12Gbps | |
Input Type | CMOS/TTL | |
Output Type | LVDS | |
Number of Inputs | 28 | |
Number of Outputs | 4 | |
Voltage - Supply | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-VFBGA | |
Supplier Device Package | 49-VFBGA (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.28000 | ¥81.28 |
10 | ¥73.45300 | ¥734.53 |
25 | ¥70.03280 | ¥1,750.82 |
80 | ¥60.80900 | ¥4,864.72 |
230 | ¥58.07652 | ¥13,357.60 |
490 | ¥52.95206 | ¥25,946.51 |
980 | ¥46.11958 | ¥45,197.19 |