TXS0102YZPR | |
---|---|
DigiKey Part Number | 296-TXS0102YZPRTR-ND - Tape & Reel (TR) 296-TXS0102YZPRCT-ND - Cut Tape (CT) 296-TXS0102YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102YZPR |
Description | IC TRANSLTR BIDIRECTIONAL 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.01900 | ¥70.19 |
25 | ¥6.66320 | ¥166.58 |
100 | ¥5.47350 | ¥547.35 |
250 | ¥5.11668 | ¥1,279.17 |
500 | ¥4.52164 | ¥2,260.82 |
1,000 | ¥3.56962 | ¥3,569.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.33168 | ¥9,995.04 |
6,000 | ¥3.16510 | ¥18,990.60 |
15,000 | ¥3.04611 | ¥45,691.65 |