SN65LV1023AMDBREP | |
---|---|
DigiKey Part Number | 296-21243-2-ND - Tape & Reel (TR) 296-21243-1-ND - Cut Tape (CT) 296-21243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LV1023AMDBREP |
Description | IC SERIALIZER 10:1 LVDS 28-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 660Mbps Serializer 10 Input 1 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LV1023AMDBREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 660Mbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.34000 | ¥135.34 |
10 | ¥124.38100 | ¥1,243.81 |
25 | ¥119.22800 | ¥2,980.70 |
100 | ¥105.05040 | ¥10,505.04 |
250 | ¥99.89472 | ¥24,973.68 |
500 | ¥93.44996 | ¥46,724.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥82.49373 | ¥164,987.46 |