ADP2390ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP2390ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP2390ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP2390ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2390ACPZ-R7 |
Description | IC REG BUCK ADJ 12A 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 32-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2390ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.54000 | ¥63.54 |
10 | ¥57.40300 | ¥574.03 |
25 | ¥54.73640 | ¥1,368.41 |
100 | ¥47.52570 | ¥4,752.57 |
250 | ¥45.38972 | ¥11,347.43 |
500 | ¥41.38496 | ¥20,692.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥36.04487 | ¥54,067.31 |