TUSB1210BRHBT | |
---|---|
DigiKey Part Number | 296-28545-2-ND - Tape & Reel (TR) 296-28545-1-ND - Cut Tape (CT) 296-28545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1210BRHBT |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1210BRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 480Mbps | |
Voltage - Supply | 2.7V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.87800 | ¥208.78 |
25 | ¥19.69360 | ¥492.34 |
100 | ¥16.77840 | ¥1,677.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.07504 | ¥2,768.76 |
500 | ¥9.74914 | ¥4,874.57 |