TS5A23160DGSR | |
---|---|
DigiKey Part Number | 296-18039-2-ND - Tape & Reel (TR) 296-18039-1-ND - Cut Tape (CT) 296-18039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23160DGSR |
Description | IC SWITCH SPDTX2 900MOHM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 900mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23160DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.5ns, 10ns | |
-3db Bandwidth | 95MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.17500 | ¥71.75 |
25 | ¥6.80760 | ¥170.19 |
100 | ¥5.59330 | ¥559.33 |
250 | ¥5.22832 | ¥1,307.08 |
500 | ¥4.62048 | ¥2,310.24 |
1,000 | ¥3.64778 | ¥3,647.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.40457 | ¥8,511.43 |
5,000 | ¥3.23437 | ¥16,171.85 |
12,500 | ¥3.11276 | ¥38,909.50 |
25,000 | ¥3.01549 | ¥75,387.25 |