TS5A1066DBVR | |
---|---|
DigiKey Part Number | 296-TS5A1066DBVRTR-ND - Tape & Reel (TR) 296-TS5A1066DBVRCT-ND - Cut Tape (CT) 296-TS5A1066DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A1066DBVR |
Description | IC SWITCH SPST-NOX1 10OHM SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A1066DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.5ns, 4.5ns | |
-3db Bandwidth | 400MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 6.8pF, 6.8pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.55400 | ¥35.54 |
25 | ¥3.24760 | ¥81.19 |
100 | ¥2.41770 | ¥241.77 |
250 | ¥2.19128 | ¥547.82 |
500 | ¥1.81348 | ¥906.74 |
1,000 | ¥1.36002 | ¥1,360.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24673 | ¥3,740.19 |
6,000 | ¥1.17116 | ¥7,026.96 |
15,000 | ¥1.09560 | ¥16,434.00 |
30,000 | ¥1.00493 | ¥30,147.90 |
75,000 | ¥0.96715 | ¥72,536.25 |