TXB0101DRLR | |
---|---|
DigiKey Part Number | 296-24665-2-ND - Tape & Reel (TR) 296-24665-1-ND - Cut Tape (CT) 296-24665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101DRLR |
Description | IC TRANSLTR BIDIRECTIONAL SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.86320 | ¥71.58 |
100 | ¥2.33610 | ¥233.61 |
250 | ¥2.17020 | ¥542.55 |
500 | ¥1.84698 | ¥923.49 |
1,000 | ¥1.62586 | ¥1,625.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.62586 | ¥6,503.44 |