74LVC2244ABQ,115 | |
---|---|
DigiKey Part Number | 1727-6995-2-ND - Tape & Reel (TR) 1727-6995-1-ND - Cut Tape (CT) 1727-6995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2244ABQ,115 |
Description | IC BUF NON-INVERT 3.6V 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.17400 | ¥41.74 |
25 | ¥3.89360 | ¥97.34 |
100 | ¥3.11400 | ¥311.40 |
250 | ¥2.89176 | ¥722.94 |
500 | ¥2.44682 | ¥1,223.41 |
1,000 | ¥1.89076 | ¥1,890.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72393 | ¥5,171.79 |
6,000 | ¥1.61271 | ¥9,676.26 |
15,000 | ¥1.50149 | ¥22,522.35 |
30,000 | ¥1.42363 | ¥42,708.90 |