74AUP1G373GM,115 | |
---|---|
DigiKey Part Number | 1727-3957-2-ND - Tape & Reel (TR) 1727-3957-1-ND - Cut Tape (CT) 1727-3957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G373GM,115 |
Description | IC LATCH D-TYPE 6-XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 0.8V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.5ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥3.94400 | ¥98.60 |
100 | ¥3.15420 | ¥315.42 |
250 | ¥2.92892 | ¥732.23 |
500 | ¥2.47838 | ¥1,239.19 |
1,000 | ¥1.91510 | ¥1,915.10 |
2,500 | ¥1.74616 | ¥4,365.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.33927 | ¥6,696.35 |
10,000 | ¥1.24691 | ¥12,469.10 |
25,000 | ¥1.18225 | ¥29,556.25 |
50,000 | ¥1.17811 | ¥58,905.50 |