LCFE121002H900TG | |
---|---|
DigiKey Part Number | F10198TR-ND - Tape & Reel (TR) F10198CT-ND - Cut Tape (CT) F10198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE121002H900TG |
Description | CMC 100MA 2LN 90 OHM SMD ESD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | LCFE121002H900TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.050" L x 0.039" W (1.27mm x 1.00mm) | |
Height (Max) | 0.026" (0.65mm) | |
Package / Case | 0504 (1210 Metric), 6 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.66600 | ¥16.66 |
25 | ¥1.53360 | ¥38.34 |
50 | ¥1.40780 | ¥70.39 |
100 | ¥1.24120 | ¥124.12 |
250 | ¥1.20276 | ¥300.69 |
500 | ¥1.07472 | ¥537.36 |
1,000 | ¥0.86993 | ¥869.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.81877 | ¥3,275.08 |
8,000 | ¥0.79320 | ¥6,345.60 |
12,000 | ¥0.76761 | ¥9,211.32 |
28,000 | ¥0.74202 | ¥20,776.56 |
100,000 | ¥0.71643 | ¥71,643.00 |