ADM1066ASUZ

DigiKey Part Number
ADM1066ASUZ-ND
Manufacturer
Manufacturer Product Number
ADM1066ASUZ
Description
IC SUPERVISOR 12 CHANNEL 48TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Programmable 12 Channel 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADM1066ASUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
12
Voltage - Threshold
Adjustable/Selectable
Output
Programmable
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.07000¥167.07
10¥154.09000¥1,540.90
25¥147.16560¥3,679.14
80¥131.58263¥10,526.61
230¥125.52291¥28,870.27
440¥119.46311¥52,563.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.