CY15B064J-SXET | |
---|---|
DigiKey Part Number | 448-CY15B064J-SXETTR-ND - Tape & Reel (TR) 448-CY15B064J-SXETCT-ND - Cut Tape (CT) 448-CY15B064J-SXETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY15B064J-SXET |
Description | IC FRAM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B064J-SXET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥38.56100 | ¥385.61 |
25 | ¥37.72240 | ¥943.06 |
50 | ¥37.51720 | ¥1,875.86 |
100 | ¥33.63970 | ¥3,363.97 |
250 | ¥33.51668 | ¥8,379.17 |
500 | ¥32.29212 | ¥16,146.06 |
1,000 | ¥30.69991 | ¥30,699.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.37332 | ¥75,933.30 |