TPS720105YZUT | |
---|---|
DigiKey Part Number | 296-24627-2-ND - Tape & Reel (TR) 296-24627-1-ND - Cut Tape (CT) 296-24627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS720105YZUT |
Description | IC REG LINEAR 1.05V 350MA 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | TPS720105YZUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (0.96x1.33) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.91500 | ¥109.15 |
25 | ¥10.36080 | ¥259.02 |
100 | ¥8.51100 | ¥851.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.95612 | ¥1,989.03 |
500 | ¥7.03088 | ¥3,515.44 |
1,250 | ¥5.55078 | ¥6,938.47 |
2,500 | ¥5.18068 | ¥12,951.70 |
6,250 | ¥4.92166 | ¥30,760.38 |
12,500 | ¥4.73664 | ¥59,208.00 |