TPS62233DRYR | |
---|---|
DigiKey Part Number | 296-46475-2-ND - Tape & Reel (TR) 296-46475-1-ND - Cut Tape (CT) 296-46475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62233DRYR |
Description | IC REG BUCK 3V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62233DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.35600 | ¥73.56 |
25 | ¥6.98480 | ¥174.62 |
100 | ¥5.73780 | ¥573.78 |
250 | ¥5.36396 | ¥1,340.99 |
500 | ¥4.74018 | ¥2,370.09 |
1,000 | ¥4.39225 | ¥4,392.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.39225 | ¥21,961.25 |