LTC4069EDC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC4069EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4069EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4069EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4069EDC#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4069EDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 750mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.42900 | ¥274.29 |
25 | ¥25.93320 | ¥648.33 |
100 | ¥22.47520 | ¥2,247.52 |
250 | ¥21.32252 | ¥5,330.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.81192 | ¥9,905.96 |
1,000 | ¥16.70880 | ¥16,708.80 |
2,500 | ¥15.87337 | ¥39,683.42 |
5,000 | ¥15.27662 | ¥76,383.10 |