DA7211-01UA2

DigiKey Part Number
DA7211-01UA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA7211-01UA2
Description
IC CODEC STEREO 36-BUMP CSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface I2S, PCM 36-WLCSP (2.96x3.19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stereo Audio
Data Interface
I2S, PCM
Resolution (Bits)
-
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
96 / 100
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.8V ~ 2.5V
Voltage - Supply, Digital
1.2V ~ 2.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-UFBGA, WLCSP
Supplier Device Package
36-WLCSP (2.96x3.19)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.84332¥17,686.64
6,000¥8.51578¥51,094.68
10,000¥8.18825¥81,882.50
Manufacturers Standard Package