OPA207IDBVR | |
---|---|
DigiKey Part Number | 296-OPA207IDBVRTR-ND - Tape & Reel (TR) 296-OPA207IDBVRCT-ND - Cut Tape (CT) 296-OPA207IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA207IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA207IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.95100 | ¥159.51 |
25 | ¥15.04960 | ¥376.24 |
100 | ¥12.82160 | ¥1,282.16 |
250 | ¥12.03940 | ¥3,009.85 |
500 | ¥10.53444 | ¥5,267.22 |
1,000 | ¥8.72860 | ¥8,728.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.12659 | ¥24,379.77 |
6,000 | ¥7.82562 | ¥46,953.72 |