OPA207ID | |
---|---|
DigiKey Part Number | 296-47934-ND |
Manufacturer | |
Manufacturer Product Number | OPA207ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA207ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 350µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥19.13700 | ¥191.37 |
75 | ¥18.05613 | ¥1,354.21 |
150 | ¥15.38353 | ¥2,307.53 |
300 | ¥14.44460 | ¥4,333.38 |
525 | ¥12.63888 | ¥6,635.41 |
1,050 | ¥10.47227 | ¥10,995.88 |
2,550 | ¥9.75003 | ¥24,862.58 |
5,025 | ¥9.38893 | ¥47,179.37 |