AD5246BKSZ50-RL7 | |
---|---|
DigiKey Part Number | AD5246BKSZ50-RL7TR-ND - Tape & Reel (TR) AD5246BKSZ50-RL7CT-ND - Cut Tape (CT) AD5246BKSZ50-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5246BKSZ50-RL7 |
Description | IC DGTL POT 50KOHM 128TAP SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5246BKSZ50-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 150 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.06300 | ¥140.63 |
25 | ¥13.26720 | ¥331.68 |
100 | ¥11.30330 | ¥1,130.33 |
250 | ¥10.61364 | ¥2,653.41 |
500 | ¥9.28694 | ¥4,643.47 |
1,000 | ¥7.69489 | ¥7,694.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.16420 | ¥21,492.60 |
6,000 | ¥6.89886 | ¥41,393.16 |