TPS61202DRCT | |
---|---|
DigiKey Part Number | 296-21685-2-ND - Tape & Reel (TR) 296-21685-1-ND - Cut Tape (CT) 296-21685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61202DRCT |
Description | IC REG BOOST 5V 1.2A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61202DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.65MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.62300 | ¥206.23 |
25 | ¥19.49680 | ¥487.42 |
100 | ¥16.89660 | ¥1,689.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.03048 | ¥4,007.62 |
500 | ¥14.38390 | ¥7,191.95 |
1,250 | ¥12.13107 | ¥15,163.84 |
2,500 | ¥11.52450 | ¥28,811.25 |
6,250 | ¥11.09125 | ¥69,320.31 |