TPS61161DRVR | |
---|---|
DigiKey Part Number | 296-22943-2-ND - Tape & Reel (TR) 296-22943-1-ND - Cut Tape (CT) 296-22943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61161DRVR |
Description | IC LED DRV RGLTR PWM 700MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61161DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 38V | |
Current - Output / Channel | 700mA (Switch) | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.38800 | ¥73.88 |
25 | ¥7.01520 | ¥175.38 |
100 | ¥5.76130 | ¥576.13 |
250 | ¥5.38536 | ¥1,346.34 |
500 | ¥4.75932 | ¥2,379.66 |
1,000 | ¥4.41001 | ¥4,410.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.41001 | ¥13,230.03 |