LMV331W5-7 | |
---|---|
DigiKey Part Number | LMV331W5-7DITR-ND - Tape & Reel (TR) LMV331W5-7DICT-ND - Cut Tape (CT) LMV331W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331W5-7 |
Description | IC COMPARATOR 1 GEN PUR SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 450ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.49900 | ¥24.99 |
25 | ¥2.28520 | ¥57.13 |
100 | ¥1.70100 | ¥170.10 |
250 | ¥1.54136 | ¥385.34 |
500 | ¥1.27546 | ¥637.73 |
1,000 | ¥0.95660 | ¥956.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87692 | ¥2,630.76 |
6,000 | ¥0.82377 | ¥4,942.62 |
15,000 | ¥0.77062 | ¥11,559.30 |
30,000 | ¥0.70685 | ¥21,205.50 |
75,000 | ¥0.68027 | ¥51,020.25 |