TPS51200DRCTG4 | |
---|---|
DigiKey Part Number | 296-35961-2-ND - Tape & Reel (TR) 296-35961-1-ND - Cut Tape (CT) 296-35961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51200DRCTG4 |
Description | IC REG CONV DDR 1OUT 10VSON |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51200DRCTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Applications | Converter, DDR | |
Voltage - Input | 2.38V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |