USLPT2616CT2TR | |
---|---|
DigiKey Part Number | 450-3357-2-ND - Tape & Reel (TR) 450-3357-1-ND - Cut Tape (CT) 450-3357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USLPT2616CT2TR |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | USLPT2616CT2TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.60mm x 1.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.10mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.55100 | ¥65.51 |
25 | ¥6.12440 | ¥153.11 |
100 | ¥5.31750 | ¥531.75 |
250 | ¥4.83884 | ¥1,209.71 |
500 | ¥4.48600 | ¥2,243.00 |
1,000 | ¥4.15843 | ¥4,158.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.78035 | ¥9,450.88 |
5,000 | ¥3.52834 | ¥17,641.70 |
12,500 | ¥3.27632 | ¥40,954.00 |