TPS51200DRCT | |
---|---|
DigiKey Part Number | 296-23830-2-ND - Tape & Reel (TR) 296-23830-1-ND - Cut Tape (CT) 296-23830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51200DRCT |
Description | IC REG CONV DDR 1OUT 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51200DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.38V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.64888 | ¥1,412.22 |
500 | ¥4.99208 | ¥2,496.04 |
1,250 | ¥3.94110 | ¥4,926.38 |
2,500 | ¥3.67834 | ¥9,195.85 |
6,250 | ¥3.49442 | ¥21,840.12 |
12,500 | ¥3.36305 | ¥42,038.12 |
25,000 | ¥3.25796 | ¥81,449.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.75300 | ¥77.53 |
25 | ¥7.35520 | ¥183.88 |
100 | ¥6.04270 | ¥604.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.48700 | ¥74.87 |
25 | ¥7.10320 | ¥177.58 |
100 | ¥5.83550 | ¥583.55 |