TPS3762D02OVDDFR | |
---|---|
DigiKey Part Number | 296-TPS3762D02OVDDFRTR-ND - Tape & Reel (TR) 296-TPS3762D02OVDDFRCT-ND - Cut Tape (CT) 296-TPS3762D02OVDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3762D02OVDDFR |
Description | 65-V WINDOW SUPERVISOR WITH BUIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3762D02OVDDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 350µs Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.86000 | ¥26.86 |
10 | ¥24.10800 | ¥241.08 |
25 | ¥22.79600 | ¥569.90 |
100 | ¥19.75590 | ¥1,975.59 |
250 | ¥18.74296 | ¥4,685.74 |
500 | ¥16.81788 | ¥8,408.94 |
1,000 | ¥14.18381 | ¥14,183.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.47462 | ¥40,423.86 |
6,000 | ¥12.96805 | ¥77,808.30 |