5055721100 | |
---|---|
DigiKey Part Number | 900-5055721100TR-ND - Tape & Reel (TR) 900-5055721100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5055721100 |
Description | 2.0W/B REC CRIMP TERM CHAIN H>F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.02600 | ¥10.26 |
100 | ¥0.73230 | ¥73.23 |
1,000 | ¥0.61541 | ¥615.41 |
5,000 | ¥0.52746 | ¥2,637.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.44975 | ¥6,746.25 |
30,000 | ¥0.40759 | ¥12,227.70 |
75,000 | ¥0.37948 | ¥28,461.00 |