TPS376XEVM | |
---|---|
DigiKey Part Number | 296-TPS376XEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS376XEVM |
Description | TPS3762-Q1 EVALUATION MODULE FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS3762-Q1 Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | TPS3762-Q1 | |
Primary Attributes | 2.6V ~ 65V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,519.95000 | ¥1,519.95 |