HSB44-606010P | |
---|---|
DigiKey Part Number | 2223-HSB44-606010P-ND |
Manufacturer | |
Manufacturer Product Number | HSB44-606010P |
Description | HEAT SINK, BGA, 60 X 60 X 10 MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 7.4W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 7.4W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 2.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.09°C/W | |
Material | ||
Material Finish | Clean Finished |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.77000 | ¥53.77 |
10 | ¥52.32700 | ¥523.27 |
25 | ¥49.42120 | ¥1,235.53 |
50 | ¥46.51180 | ¥2,325.59 |
120 | ¥43.60550 | ¥5,232.66 |
360 | ¥40.69842 | ¥14,651.43 |
600 | ¥37.79152 | ¥22,674.91 |
1,080 | ¥37.06472 | ¥40,029.90 |