TPS2560DRCR

DigiKey Part Number
296-39383-2-ND - Tape & Reel (TR)
296-39383-1-ND - Cut Tape (CT)
296-39383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2560DRCR
Description
IC PWR SWITCH N-CHAN 1:2 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2560DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
44mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-VSON (3x3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.31000¥11.31
10¥10.13300¥101.33
25¥9.61640¥240.41
100¥7.89930¥789.93
250¥7.38416¥1,846.04
500¥6.52554¥3,262.77
1,000¥5.15174¥5,151.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.80829¥14,424.87
6,000¥4.56787¥27,407.22
15,000¥4.39615¥65,942.25
Manufacturers Standard Package