TPS25942ARVCR | |
---|---|
DigiKey Part Number | 296-40735-2-ND - Tape & Reel (TR) 296-40735-1-ND - Cut Tape (CT) 296-40735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25942ARVCR |
Description | IC ELECTRONIC FUSE 8% 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.3A 20-WQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25942ARVCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 5.3A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.11700 | ¥131.17 |
25 | ¥12.37440 | ¥309.36 |
100 | ¥10.54240 | ¥1,054.24 |
250 | ¥9.89880 | ¥2,474.70 |
500 | ¥8.71374 | ¥4,356.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.71375 | ¥26,141.25 |