74AUP2G126DC,125 | |
---|---|
DigiKey Part Number | 1727-4292-2-ND - Tape & Reel (TR) 1727-4292-1-ND - Cut Tape (CT) 1727-4292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G126DC,125 |
Description | IC BUF NON-INVERT 3.6V 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.65800 | ¥46.58 |
25 | ¥4.34920 | ¥108.73 |
100 | ¥3.47940 | ¥347.94 |
250 | ¥3.23132 | ¥807.83 |
500 | ¥2.73420 | ¥1,367.10 |
1,000 | ¥2.11271 | ¥2,112.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58518 | ¥4,755.54 |