TPS22922BYZPR | |
---|---|
DigiKey Part Number | 296-24097-2-ND - Tape & Reel (TR) 296-24097-1-ND - Cut Tape (CT) 296-24097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22922BYZPR |
Description | IC PWR SWITCH P-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22922BYZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.11600 | ¥71.16 |
25 | ¥6.75680 | ¥168.92 |
100 | ¥5.54960 | ¥554.96 |
250 | ¥5.18744 | ¥1,296.86 |
500 | ¥4.58420 | ¥2,292.10 |
1,000 | ¥3.61914 | ¥3,619.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.37782 | ¥10,133.46 |
6,000 | ¥3.20893 | ¥19,253.58 |
15,000 | ¥3.08829 | ¥46,324.35 |